Shunt Voltage Reference IC Adjustable 2.495V 36 V V ±1% 100 mA SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TL431ASA-7

DigiKey Part Number
TL431ASA-7DITR-ND - Tape & Reel (TR)
TL431ASA-7DICT-ND - Cut Tape (CT)
TL431ASA-7DIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TL431ASA-7
Description
IC VREF SHUNT ADJ 1% SOT23-3
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Shunt Voltage Reference IC Adjustable 2.495V 36 VV ±1% 100 mA SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
TL431ASA-7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Reference Type
Shunt
Output Type
Adjustable
Voltage - Output (Min/Fixed)
2.495V
Voltage - Output (Max)
36 V
Current - Output
100 mA
Tolerance
±1%
Temperature Coefficient
-
Noise - 0.1Hz to 10Hz
-
Noise - 10Hz to 10kHz
-
Voltage - Input
-
Current - Supply
-
Current - Cathode
700 µA
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 41
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,57000 Kč3,57 Kč
102,43600 Kč24,36 Kč
252,15000 Kč53,75 Kč
1001,82680 Kč182,68 Kč
2501,67144 Kč417,86 Kč
5001,57862 Kč789,31 Kč
1 0001,50199 Kč1 501,99 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,40715 Kč4 221,45 Kč
6 0001,36074 Kč8 164,44 Kč
9 0001,33750 Kč12 037,50 Kč
15 0001,31176 Kč19 676,40 Kč
21 0001,29671 Kč27 230,91 Kč
30 0001,28224 Kč38 467,20 Kč
Manufacturers Standard Package
Unit Price without VAT:3,57000 Kč
Unit Price with VAT:4,31970 Kč