
RV1S2281ACCSP-10YC#SC0 | |
|---|---|
DigiKey Part Number | 559-RV1S2281ACCSP-10YC#SC0-ND |
Manufacturer | |
Manufacturer Product Number | RV1S2281ACCSP-10YC#SC0 |
Description | OPTOISOLTR 5KV 1CH TRANS 4-LSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 5000Vrms 1 Channel 4-LSSOP |
Datasheet | Datasheet |
EDA/CAD Models | RV1S2281ACCSP-10YC#SC0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Strip | |
Part Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | 5000Vrms | |
Current Transfer Ratio (Min) | 50% @ 5mA | |
Current Transfer Ratio (Max) | 400% @ 5mA | |
Turn On / Turn Off Time (Typ) | - | |
Rise / Fall Time (Typ) | 4µs, 5µs | |
Input Type | DC | |
Output Type | Transistor | |
Voltage - Output (Max) | 80V | |
Current - Output / Channel | 30mA | |
Voltage - Forward (Vf) (Typ) | 1.15V | |
Current - DC Forward (If) (Max) | 30 mA | |
Vce Saturation (Max) | 300mV | |
Operating Temperature | -40°C ~ 115°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-SOP (0.295", 7.50mm Width) | |
Supplier Device Package | 4-LSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,11000 Kč | 40,11 Kč |
| 20 | 26,22650 Kč | 524,53 Kč |
| 100 | 21,80220 Kč | 2 180,22 Kč |
| 500 | 18,75836 Kč | 9 379,18 Kč |
| 1 000 | 17,76473 Kč | 17 764,73 Kč |
| 2 000 | 16,92271 Kč | 33 845,42 Kč |
| 5 000 | 16,00447 Kč | 80 022,35 Kč |
| 10 000 | 15,43290 Kč | 154 329,00 Kč |
| Unit Price without VAT: | 40,11000 Kč |
|---|---|
| Unit Price with VAT: | 48,53310 Kč |

