Direct
Direct
Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar



SMBJ36CA-13 | |
|---|---|
DigiKey Part Number | SMBJ36CADITR-ND - Tape & Reel (TR) SMBJ36CADICT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SMBJ36CA-13 |
Description | TVS DIODE 36VWM 58.1VC SMB |
Customer Reference | |
Detailed Description | 58.1V Clamp 10.3A Ipp Tvs Diode Surface Mount SMB |
EDA/CAD Models | SMBJ36CA-13 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Discontinued at Digi-Key | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 36V | |
Voltage - Breakdown (Min) | 40V | |
Voltage - Clamping (Max) @ Ipp | 58.1V | |
Current - Peak Pulse (10/1000µs) | 10.3A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,18000 Kč | 25,18 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 000 | 7,54218 Kč | 226 265,40 Kč |
| Unit Price without VAT: | 25,18000 Kč |
|---|---|
| Unit Price with VAT: | 30,46780 Kč |











