
| SM6T42CAY | |
|---|---|
| DigiKey Part Number | 497-12193-2-ND - Tape & Reel (TR) 497-12193-1-ND - Cut Tape (CT) 497-12193-6-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | SM6T42CAY | 
| Description | TVS DIODE 36VWM 58.1VC SMB | 
| Manufacturer Standard Lead Time | 21 Weeks | 
| Customer Reference | |
| Detailed Description | 58.1V Clamp 10.3A Ipp Tvs Diode Surface Mount SMB | 
| Datasheet | Datasheet | 
| EDA/CAD Models | SM6T42CAY Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Type | Zener | |
| Bidirectional Channels | 1 | |
| Voltage - Reverse Standoff (Typ) | 36V | |
| Voltage - Breakdown (Min) | 40V | |
| Voltage - Clamping (Max) @ Ipp | 58.1V | |
| Current - Peak Pulse (10/1000µs) | 10.3A | |
| Power - Peak Pulse | 600W | |
| Power Line Protection | No | |
| Applications | - | |
| Capacitance @ Frequency | - | |
| Operating Temperature | -55°C ~ 150°C (TJ) | |
| Grade | Automotive | |
| Qualification | AEC-Q101 | |
| Mounting Type | Surface Mount | |
| Package / Case | DO-214AA, SMB | |
| Supplier Device Package | ||
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 14,98000 Kč | 14,98 Kč | 
| 10 | 11,21400 Kč | 112,14 Kč | 
| 100 | 7,71900 Kč | 771,90 Kč | 
| 500 | 6,11696 Kč | 3 058,48 Kč | 
| 1 000 | 5,59681 Kč | 5 596,81 Kč | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 2 500 | 4,59813 Kč | 11 495,33 Kč | 
| 5 000 | 4,40567 Kč | 22 028,35 Kč | 
| Unit Price without VAT: | 14,98000 Kč | 
|---|---|
| Unit Price with VAT: | 18,12580 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic