
SMBJ36CA | |
|---|---|
DigiKey Part Number | 600-SMBJ36CATR-ND - Tape & Reel (TR) 600-SMBJ36CACT-ND - Cut Tape (CT) 600-SMBJ36CADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ36CA |
Description | TVS DIODE 36VWM 58.1VC DO214AA |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 58.1V Clamp 10.3A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 36V | |
Voltage - Breakdown (Min) | 40V | |
Voltage - Clamping (Max) @ Ipp | 58.1V | |
Current - Peak Pulse (10/1000µs) | 10.3A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,35000 Kč | 19,35 Kč |
| 10 | 12,04700 Kč | 120,47 Kč |
| 100 | 7,83550 Kč | 783,55 Kč |
| 500 | 6,02042 Kč | 3 010,21 Kč |
| 1 000 | 5,43557 Kč | 5 435,57 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,76852 Kč | 11 305,56 Kč |
| Unit Price without VAT: | 19,35000 Kč |
|---|---|
| Unit Price with VAT: | 23,41350 Kč |



