
| SMBJ36CA/TR13 | |
|---|---|
| DigiKey Part Number | 13-SMBJ36CA/TR13TR-ND - Tape & Reel (TR) 13-SMBJ36CA/TR13CT-ND - Cut Tape (CT) 13-SMBJ36CA/TR13DKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | SMBJ36CA/TR13 | 
| Description | TVS DIODE 36VWM 58.1VC DO214AA | 
| Manufacturer Standard Lead Time | 31 Weeks | 
| Customer Reference | |
| Detailed Description | 58.1V Clamp 10.4A Ipp Tvs Diode Surface Mount DO-214AA (SMB) | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Type | Zener | |
| Bidirectional Channels | 1 | |
| Voltage - Reverse Standoff (Typ) | 36V | |
| Voltage - Breakdown (Min) | 40V | |
| Voltage - Clamping (Max) @ Ipp | 58.1V | |
| Current - Peak Pulse (10/1000µs) | 10.4A | |
| Power - Peak Pulse | 600W | |
| Power Line Protection | No | |
| Applications | General Purpose | |
| Capacitance @ Frequency | - | |
| Operating Temperature | -55°C ~ 150°C (TJ) | |
| Mounting Type | Surface Mount | |
| Package / Case | DO-214AA, SMB | |
| Supplier Device Package | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 8,95000 Kč | 8,95 Kč | 
| 10 | 6,34600 Kč | 63,46 Kč | 
| 100 | 3,20200 Kč | 320,20 Kč | 
| 500 | 2,60990 Kč | 1 304,95 Kč | 
| 1 000 | 1,97095 Kč | 1 970,95 Kč | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 3 000 | 1,41481 Kč | 4 244,43 Kč | 
| 6 000 | 1,33158 Kč | 7 989,48 Kč | 
| 9 000 | 1,32178 Kč | 11 896,02 Kč | 
| 15 000 | 1,30495 Kč | 19 574,25 Kč | 
| 21 000 | 1,22339 Kč | 25 691,19 Kč | 
| 30 000 | 1,08813 Kč | 32 643,90 Kč | 
| Unit Price without VAT: | 8,95000 Kč | 
|---|---|
| Unit Price with VAT: | 10,82950 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic