



| SMBJ36CA-TP | |
|---|---|
| DigiKey Part Number | SMBJ36CA-TPMSTR-ND - Tape & Reel (TR) SMBJ36CA-TPMSCT-ND - Cut Tape (CT) SMBJ36CA-TPMSDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | SMBJ36CA-TP | 
| Description | TVS DIODE 36VWM 58.1VC DO214AA | 
| Manufacturer Standard Lead Time | 18 Weeks | 
| Customer Reference | |
| Detailed Description | 58.1V Clamp 10.3A Ipp Tvs Diode Surface Mount DO-214AA (SMB) | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | - | |
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Type | Zener | |
| Bidirectional Channels | 1 | |
| Voltage - Reverse Standoff (Typ) | 36V | |
| Voltage - Breakdown (Min) | 40V | |
| Voltage - Clamping (Max) @ Ipp | 58.1V | |
| Current - Peak Pulse (10/1000µs) | 10.3A | |
| Power - Peak Pulse | 600W | |
| Power Line Protection | No | |
| Applications | General Purpose | |
| Capacitance @ Frequency | - | |
| Operating Temperature | -55°C ~ 175°C (TJ) | |
| Mounting Type | Surface Mount | |
| Package / Case | DO-214AA, SMB | |
| Supplier Device Package | ||
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 7,70000 Kč | 7,70 Kč | 
| 10 | 5,13900 Kč | 51,39 Kč | 
| 100 | 3,03770 Kč | 303,77 Kč | 
| 500 | 2,54082 Kč | 1 270,41 Kč | 
| 1 000 | 2,08060 Kč | 2 080,60 Kč | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 3 000 | 1,78932 Kč | 5 367,96 Kč | 
| 6 000 | 1,75353 Kč | 10 521,18 Kč | 
| 9 000 | 1,63376 Kč | 14 703,84 Kč | 
| 15 000 | 1,53079 Kč | 22 961,85 Kč | 
| 21 000 | 1,46981 Kč | 30 866,01 Kč | 
| 30 000 | 1,41052 Kč | 42 315,60 Kč | 
| 75 000 | 1,28040 Kč | 96 030,00 Kč | 
| 150 000 | 1,24836 Kč | 187 254,00 Kč | 
| Unit Price without VAT: | 7,70000 Kč | 
|---|---|
| Unit Price with VAT: | 9,31700 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic