Direct
Similar
Similar
Similar
Similar
Similar
Similar



SMBJ15CA-13 | |
|---|---|
DigiKey Part Number | SMBJ15CADITR-ND - Tape & Reel (TR) SMBJ15CADICT-ND - Cut Tape (CT) SMBJ15CADIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ15CA-13 |
Description | TVS DIODE 15VWM 24.4VC SMB |
Customer Reference | |
Detailed Description | 24.4V Clamp 24A Ipp Tvs Diode Surface Mount SMB |
EDA/CAD Models | SMBJ15CA-13 Models |
Category | Current - Peak Pulse (10/1000µs) 24A |
Mfr | Power - Peak Pulse 600W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Discontinued at DigiKey | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Bidirectional Channels 1 | Package / Case DO-214AA, SMB |
Voltage - Reverse Standoff (Typ) 15V | Supplier Device Package |
Voltage - Breakdown (Min) 16.7V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 24.4V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMBJ15CA-13-F | Diodes Incorporated | 0 | SMBJ15CA-FDICT-ND | 12,51000 Kč | Direct |
| SMBJ15CA | Littelfuse Inc. | 85 386 | SMBJ15CALFCT-ND | 11,26000 Kč | Direct |
| SMBJ15CA | Bourns Inc. | 53 770 | SMBJ15CABCT-ND | 12,51000 Kč | Direct |
| SMBJ15CA | Taiwan Semiconductor Corporation | 4 732 | SMBJ15CAFSCT-ND | 14,81000 Kč | Direct |
| SMBJ15CA-TR | STMicroelectronics | 17 457 | 497-3004-1-ND | 14,18000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,24000 Kč | 25,24 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 000 | 7,56012 Kč | 226 803,60 Kč |
| Unit Price without VAT: | 25,24000 Kč |
|---|---|
| Unit Price with VAT: | 30,54040 Kč |









