243V Clamp 2.5A Ipp Tvs Diode Surface Mount SMB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
243V Clamp 2.5A Ipp Tvs Diode Surface Mount SMB
DO-214AA

SMBJ150A-13-F

DigiKey Part Number
SMBJ150A-FDITR-ND - Tape & Reel (TR)
SMBJ150A-FDICT-ND - Cut Tape (CT)
SMBJ150A-FDIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMBJ150A-13-F
Description
TVS DIODE 150VWM 243VC SMB
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
243V Clamp 2.5A Ipp Tvs Diode Surface Mount SMB
Datasheet
 Datasheet
EDA/CAD Models
SMBJ150A-13-F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
150V
Voltage - Breakdown (Min)
167V
Voltage - Clamping (Max) @ Ipp
243V
Current - Peak Pulse (10/1000µs)
2.5A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8 419
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,68000 Kč5,68 Kč
103,66300 Kč36,63 Kč
1002,06290 Kč206,29 Kč
5001,97870 Kč989,35 Kč
1 0001,87345 Kč1 873,45 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,38930 Kč4 167,90 Kč
6 0001,38141 Kč8 288,46 Kč
Manufacturers Standard Package
Unit Price without VAT:5,68000 Kč
Unit Price with VAT:6,87280 Kč