
DMN2041UVT-7 | |
|---|---|
DigiKey Part Number | 31-DMN2041UVT-7TR-ND - Tape & Reel (TR) 31-DMN2041UVT-7CT-ND - Cut Tape (CT) 31-DMN2041UVT-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMN2041UVT-7 |
Description | MOSFET 2N-CH 20V 5.8A TSOT26 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 20V 5.8A (Ta) 1.1W Surface Mount TSOT-26 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 20V | |
Current - Continuous Drain (Id) @ 25°C | 5.8A (Ta) | |
Rds On (Max) @ Id, Vgs | 28mOhm @ 8.2A, 4.5V | |
Vgs(th) (Max) @ Id | 900mV @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 9.1nC @ 4.5V | |
Input Capacitance (Ciss) (Max) @ Vds | 689pF @ 10V | |
Power - Max | 1.1W | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 Thin, TSOT-23-6 | |
Supplier Device Package | TSOT-26 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,84000 Kč | 12,84 Kč |
| 10 | 7,89400 Kč | 78,94 Kč |
| 100 | 5,04990 Kč | 504,99 Kč |
| 500 | 3,81636 Kč | 1 908,18 Kč |
| 1 000 | 3,41810 Kč | 3 418,10 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,82421 Kč | 8 472,63 Kč |
| 6 000 | 2,57663 Kč | 15 459,78 Kč |
| 9 000 | 2,45041 Kč | 22 053,69 Kč |
| 15 000 | 2,30858 Kč | 34 628,70 Kč |
| 21 000 | 2,22458 Kč | 46 716,18 Kč |
| 30 000 | 2,14294 Kč | 64 288,20 Kč |
| 75 000 | 2,10500 Kč | 157 875,00 Kč |
| Unit Price without VAT: | 12,84000 Kč |
|---|---|
| Unit Price with VAT: | 15,53640 Kč |





