162V Clamp 3.7A Ipp Tvs Diode Surface Mount SMB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
162V Clamp 3.7A Ipp Tvs Diode Surface Mount SMB
DO-214AA

SMBJ100A-13-F

DigiKey Part Number
SMBJ100A-FDITR-ND - Tape & Reel (TR)
SMBJ100A-FDICT-ND - Cut Tape (CT)
SMBJ100A-FDIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMBJ100A-13-F
Description
TVS DIODE 100VWM 162VC SMB
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
162V Clamp 3.7A Ipp Tvs Diode Surface Mount SMB
Datasheet
 Datasheet
EDA/CAD Models
SMBJ100A-13-F Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
3.7A
Mfr
Power - Peak Pulse
600W
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
General Purpose
Part Status
Active
Operating Temperature
-55°C ~ 150°C (TJ)
Type
Zener
Mounting Type
Surface Mount
Unidirectional Channels
1
Package / Case
DO-214AA, SMB
Voltage - Reverse Standoff (Typ)
100V
Supplier Device Package
Voltage - Breakdown (Min)
111V
Base Product Number
Voltage - Clamping (Max) @ Ipp
162V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SMBJ100A-E3/52Vishay General Semiconductor - Diodes Division2 545SMBJ100A-E3/52GICT-ND11,68000 KčDirect
In-Stock: 8 468
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
111,05000 Kč11,05 Kč
106,79900 Kč67,99 Kč
1004,31080 Kč431,08 Kč
5003,23260 Kč1 616,30 Kč
1 0002,88432 Kč2 884,32 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0002,44079 Kč7 322,37 Kč
6 0002,21722 Kč13 303,32 Kč
9 0002,10323 Kč18 929,07 Kč
15 0001,97511 Kč29 626,65 Kč
21 0001,89923 Kč39 883,83 Kč
30 0001,82546 Kč54 763,80 Kč
Manufacturers Standard Package
Unit Price without VAT:11,05000 Kč
Unit Price with VAT:13,37050 Kč