


SDT5A50SAF-13 | |
|---|---|
DigiKey Part Number | 31-SDT5A50SAF-13TR-ND - Tape & Reel (TR) 31-SDT5A50SAF-13CT-ND - Cut Tape (CT) 31-SDT5A50SAF-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SDT5A50SAF-13 |
Description | DIODE SCHOTTKY 50V 5A SMAF |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Diode 50 V 5A Surface Mount SMAF |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 300 µA @ 50 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package SMAF |
Voltage - DC Reverse (Vr) (Max) 50 V | Operating Temperature - Junction -65°C ~ 150°C |
Current - Average Rectified (Io) 5A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 520 mV @ 5 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SBT55LAFC_R1_00001 | Panjit International Inc. | 668 | 3757-SBT55LAFC_R1_00001CT-ND | 8,76000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,47000 Kč | 11,47 Kč |
| 10 | 7,02800 Kč | 70,28 Kč |
| 100 | 4,46310 Kč | 446,31 Kč |
| 500 | 3,35022 Kč | 1 675,11 Kč |
| 1 000 | 2,99089 Kč | 2 990,89 Kč |
| 2 000 | 2,68807 Kč | 5 376,14 Kč |
| 5 000 | 2,35984 Kč | 11 799,20 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 2,15679 Kč | 21 567,90 Kč |
| 20 000 | 1,98604 Kč | 39 720,80 Kč |
| 30 000 | 1,89903 Kč | 56 970,90 Kč |
| 50 000 | 1,80129 Kč | 90 064,50 Kč |
| 70 000 | 1,74341 Kč | 122 038,70 Kč |
| 100 000 | 1,68716 Kč | 168 716,00 Kč |
| Unit Price without VAT: | 11,47000 Kč |
|---|---|
| Unit Price with VAT: | 13,87870 Kč |











