


D5V0F1B2WS-7 | |
|---|---|
DigiKey Part Number | 31-D5V0F1B2WS-7TR-ND - Tape & Reel (TR) 31-D5V0F1B2WS-7CT-ND - Cut Tape (CT) 31-D5V0F1B2WS-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | D5V0F1B2WS-7 |
Description | TVS DIODE 5VWM 15VC SOD323 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | 15V Clamp 17A (8/20µs) Ipp Tvs Diode Surface Mount SOD-323 |
Datasheet | Datasheet |
Category | Power Line Protection No |
Mfr | Applications Ethernet, USB |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Frequency 2pF @ 1MHz |
Part Status Active | Operating Temperature -55°C ~ 125°C (TJ) |
Type Zener | Grade Automotive |
Bidirectional Channels 1 | Qualification AEC-Q101 |
Voltage - Reverse Standoff (Typ) 5V (Max) | Mounting Type Surface Mount |
Voltage - Breakdown (Min) 6V | Package / Case SC-76, SOD-323 |
Voltage - Clamping (Max) @ Ipp 15V | Supplier Device Package |
Current - Peak Pulse (10/1000µs) 17A (8/20µs) | Base Product Number |
Power - Peak Pulse 250W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,72000 Kč | 7,72 Kč |
| 10 | 4,79700 Kč | 47,97 Kč |
| 100 | 3,00320 Kč | 300,32 Kč |
| 500 | 2,22654 Kč | 1 113,27 Kč |
| 1 000 | 1,97481 Kč | 1 974,81 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,65419 Kč | 4 962,57 Kč |
| 6 000 | 1,49246 Kč | 8 954,76 Kč |
| 9 000 | 1,40997 Kč | 12 689,73 Kč |
| 15 000 | 1,31722 Kč | 19 758,30 Kč |
| 21 000 | 1,26228 Kč | 26 507,88 Kč |
| 30 000 | 1,20886 Kč | 36 265,80 Kč |
| Unit Price without VAT: | 7,72000 Kč |
|---|---|
| Unit Price with VAT: | 9,34120 Kč |







