
ISO7721FQDWRQ1 | |
|---|---|
DigiKey Part Number | 296-ISO7721FQDWRQ1TR-ND - Tape & Reel (TR) 296-ISO7721FQDWRQ1CT-ND - Cut Tape (CT) 296-ISO7721FQDWRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISO7721FQDWRQ1 |
Description | DGTL ISOLTR 5KV 2CH GP 16-SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | General Purpose Digital Isolator 5000Vrms 2 Channel 100Mbps 85kV/µs CMTI 16-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | ISO7721FQDWRQ1 Models |
Category | Data Rate |
Mfr | Propagation Delay tpLH / tpHL (Max) 16ns, 16ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Pulse Width Distortion (Max) 4.9ns |
Part Status Active | Rise / Fall Time (Typ) 3.9ns, 3.9ns |
Technology Capacitive Coupling | Voltage - Supply 2.25V ~ 5.5V |
Type General Purpose | Grade Automotive |
Isolated Power No | Qualification AEC-Q100 |
Number of Channels 2 | Operating Temperature -40°C ~ 125°C |
Inputs - Side 1/Side 2 1/1 | Mounting Type Surface Mount |
Channel Type Unidirectional | Package / Case |
Voltage - Isolation | Supplier Device Package 16-SOIC |
Common Mode Transient Immunity (Min) 85kV/µs | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 64,44000 Kč | 64,44 Kč |
| 10 | 48,21800 Kč | 482,18 Kč |
| 25 | 44,17200 Kč | 1 104,30 Kč |
| 100 | 39,71300 Kč | 3 971,30 Kč |
| 250 | 37,58660 Kč | 9 396,65 Kč |
| 500 | 36,95052 Kč | 18 475,26 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 34,38207 Kč | 68 764,14 Kč |
| 4 000 | 33,66750 Kč | 134 670,00 Kč |
| 6 000 | 33,30957 Kč | 199 857,42 Kč |
| Unit Price without VAT: | 64,44000 Kč |
|---|---|
| Unit Price with VAT: | 77,97240 Kč |




