120 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0805 (2012 Metric) 5A 20mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WLBD2012HCU121TH

DigiKey Part Number
1292-WLBD2012HCU121THTR-ND - Tape & Reel (TR)
1292-WLBD2012HCU121THCT-ND - Cut Tape (CT)
1292-WLBD2012HCU121THDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
WLBD2012HCU121TH
Description
FERRITE BEAD 120 OHM 0805 1LN
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
120 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0805 (2012 Metric) 5A 20mOhm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Max)
5A
Manufacturer
Walsin Technology Corporation
DC Resistance (DCR) (Max)
20mOhm
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Package / Case
0805 (2012 Metric)
Filter Type
Power Line
Mounting Type
Surface Mount
Number of Lines
1
Height (Max)
0.049" (1.25mm)
Impedance @ Frequency
120 Ohms @ 100 MHz
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FBU201209T-121Y-S-HCal-Chip Electronics, Inc.1 3144713-FBU201209T-121Y-S-HCT-ND2,73000 KčParametric Equivalent
ILHB0805ER121VVishay Dale43 100541-2299-1-ND2,31000 KčParametric Equivalent
In-Stock: 22 646
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,10000 Kč2,10 Kč
100,60900 Kč6,09 Kč
250,53760 Kč13,44 Kč
500,47880 Kč23,94 Kč
1000,43260 Kč43,26 Kč
2500,37376 Kč93,44 Kč
5000,33428 Kč167,14 Kč
1 0000,29754 Kč297,54 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0000,23250 Kč930,00 Kč
8 0000,20350 Kč1 628,00 Kč
12 0000,18750 Kč2 250,00 Kč
20 0000,16823 Kč3 364,60 Kč
28 0000,15607 Kč4 369,96 Kč
40 0000,15224 Kč6 089,60 Kč
Manufacturers Standard Package
Unit Price without VAT:2,10000 Kč
Unit Price with VAT:2,54100 Kč