
SBT55LAFC_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-SBT55LAFC_R1_00001TR-ND - Tape & Reel (TR) 3757-SBT55LAFC_R1_00001CT-ND - Cut Tape (CT) 3757-SBT55LAFC_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SBT55LAFC_R1_00001 |
Description | DIODE SCHOTTKY 50V 5A SMAFC |
Customer Reference | |
Detailed Description | Diode 50 V 5A Surface Mount SMAF-C |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 100 µA @ 50 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Obsolete | Package / Case |
Technology | Supplier Device Package SMAF-C |
Voltage - DC Reverse (Vr) (Max) 50 V | Operating Temperature - Junction -55°C ~ 150°C |
Current - Average Rectified (Io) 5A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 500 mV @ 500 mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,76000 Kč | 8,76 Kč |
| 10 | 5,31800 Kč | 53,18 Kč |
| 100 | 3,35150 Kč | 335,15 Kč |
| 500 | 2,49224 Kč | 1 246,12 Kč |
| Unit Price without VAT: | 8,76000 Kč |
|---|---|
| Unit Price with VAT: | 10,59960 Kč |

