SDT15H50P5-13 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: 4,73263 Kč
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 2 274
Unit Price: 17,05000 Kč
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: 5,49826 Kč
Datasheet
Diode 50 V 15A Surface Mount PowerDI™ 5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SDT15H50P5-13

DigiKey Part Number
31-SDT15H50P5-13TR-ND - Tape & Reel (TR)
31-SDT15H50P5-13CT-ND - Cut Tape (CT)
31-SDT15H50P5-13DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SDT15H50P5-13
Description
DIODE SCHOTTKY 50V 15A POWERDI 5
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Diode 50 V 15A Surface Mount PowerDI™ 5
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
50 V
Current - Average Rectified (Io)
15A
Voltage - Forward (Vf) (Max) @ If
470 mV @ 15 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
500 µA @ 50 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
PowerDI™ 5
Operating Temperature - Junction
-55°C ~ 150°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
121,05000 Kč21,05 Kč
1013,17700 Kč131,77 Kč
1008,59890 Kč859,89 Kč
5006,62738 Kč3 313,69 Kč
1 0005,99230 Kč5 992,30 Kč
2 0005,45764 Kč10 915,28 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0004,81392 Kč24 069,60 Kč
10 0004,61942 Kč46 194,20 Kč
Manufacturers Standard Package
Unit Price without VAT:21,05000 Kč
Unit Price with VAT:25,47050 Kč