
SDT15H100P5-13 | |
|---|---|
DigiKey Part Number | 31-SDT15H100P5-13TR-ND - Tape & Reel (TR) 31-SDT15H100P5-13CT-ND - Cut Tape (CT) 31-SDT15H100P5-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SDT15H100P5-13 |
Description | DIODE SCHOTTK 100V 15A POWERDI 5 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 15A Surface Mount PowerDI™ 5 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 15A | |
Voltage - Forward (Vf) (Max) @ If | 660 mV @ 15 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 250 µA @ 100 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | PowerDI™ 5 | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,14000 Kč | 28,14 Kč |
| 10 | 17,63800 Kč | 176,38 Kč |
| 100 | 11,62660 Kč | 1 162,66 Kč |
| 500 | 9,04132 Kč | 4 520,66 Kč |
| 1 000 | 8,20896 Kč | 8 208,96 Kč |
| 2 000 | 7,50857 Kč | 15 017,14 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 6,75048 Kč | 33 752,40 Kč |
| 10 000 | 6,28214 Kč | 62 821,40 Kč |
| 15 000 | 6,04359 Kč | 90 653,85 Kč |
| 25 000 | 5,77562 Kč | 144 390,50 Kč |
| 35 000 | 5,67733 Kč | 198 706,55 Kč |
| Unit Price without VAT: | 28,14000 Kč |
|---|---|
| Unit Price with VAT: | 34,04940 Kč |




