
SDT10100P5-13 | |
|---|---|
DigiKey Part Number | 31-SDT10100P5-13TR-ND - Tape & Reel (TR) 31-SDT10100P5-13CT-ND - Cut Tape (CT) 31-SDT10100P5-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SDT10100P5-13 |
Description | DIODE SCHOTTK 100V 10A POWERDI 5 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 10A Surface Mount PowerDI™ 5 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 10A | |
Voltage - Forward (Vf) (Max) @ If | 700 mV @ 10 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 80 µA @ 100 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | PowerDI™ 5 | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,95000 Kč | 19,95 Kč |
| 10 | 12,47300 Kč | 124,73 Kč |
| 100 | 8,09050 Kč | 809,05 Kč |
| 500 | 6,20364 Kč | 3 101,82 Kč |
| 1 000 | 5,59555 Kč | 5 595,55 Kč |
| 2 000 | 5,08341 Kč | 10 166,82 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 4,52906 Kč | 22 645,30 Kč |
| 10 000 | 4,18639 Kč | 41 863,90 Kč |
| 15 000 | 4,01185 Kč | 60 177,75 Kč |
| 25 000 | 3,81575 Kč | 95 393,75 Kč |
| 35 000 | 3,69966 Kč | 129 488,10 Kč |
| 50 000 | 3,58684 Kč | 179 342,00 Kč |
| Unit Price without VAT: | 19,95000 Kč |
|---|---|
| Unit Price with VAT: | 24,13950 Kč |




