
SDT15H50P5-7 | |
|---|---|
DigiKey Part Number | 31-SDT15H50P5-7TR-ND - Tape & Reel (TR) 31-SDT15H50P5-7CT-ND - Cut Tape (CT) 31-SDT15H50P5-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SDT15H50P5-7 |
Description | DIODE SCHOTTKY 50V 15A POWERDI 5 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Diode 50 V 15A Surface Mount PowerDI™ 5 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 50 V | |
Current - Average Rectified (Io) | 15A | |
Voltage - Forward (Vf) (Max) @ If | 470 mV @ 15 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 500 µA @ 50 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | PowerDI™ 5 | |
Operating Temperature - Junction | -55°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,68000 Kč | 22,68 Kč |
| 10 | 14,19500 Kč | 141,95 Kč |
| 100 | 9,26220 Kč | 926,22 Kč |
| 500 | 7,13974 Kč | 3 569,87 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 6,10678 Kč | 9 160,17 Kč |
| 3 000 | 5,58617 Kč | 16 758,51 Kč |
| 4 500 | 5,32094 Kč | 23 944,23 Kč |
| 7 500 | 5,02286 Kč | 37 671,45 Kč |
| 10 500 | 4,84634 Kč | 50 886,57 Kč |
| 15 000 | 4,67476 Kč | 70 121,40 Kč |
| Unit Price without VAT: | 22,68000 Kč |
|---|---|
| Unit Price with VAT: | 27,44280 Kč |











