Diode 50 V 15A Surface Mount PowerDI™ 5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SDT15H50P5-13

DigiKey Part Number
31-SDT15H50P5-13TR-ND - Tape & Reel (TR)
31-SDT15H50P5-13CT-ND - Cut Tape (CT)
31-SDT15H50P5-13DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SDT15H50P5-13
Description
DIODE SCHOTTKY 50V 15A POWERDI 5
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Diode 50 V 15A Surface Mount PowerDI™ 5
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
50 V
Current - Average Rectified (Io)
15A
Voltage - Forward (Vf) (Max) @ If
470 mV @ 15 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
500 µA @ 50 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
PowerDI™ 5
Operating Temperature - Junction
-55°C ~ 150°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 19 643
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
122,68000 Kč22,68 Kč
1014,19500 Kč141,95 Kč
1009,26220 Kč926,22 Kč
5007,13974 Kč3 569,87 Kč
1 0006,45563 Kč6 455,63 Kč
2 0005,87976 Kč11 759,52 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0005,25630 Kč26 281,50 Kč
10 0004,87103 Kč48 710,30 Kč
15 0004,67476 Kč70 121,40 Kč
25 0004,45434 Kč111 358,50 Kč
35 0004,32383 Kč151 334,05 Kč
Manufacturers Standard Package
Unit Price without VAT:22,68000 Kč
Unit Price with VAT:27,44280 Kč