
SM8S33A | |
|---|---|
DigiKey Part Number | 18-SM8S33ATR-ND - Tape & Reel (TR) 18-SM8S33ACT-ND - Cut Tape (CT) 18-SM8S33ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SM8S33A |
Description | TVS DIODE 33VWM 53.3VC SMTO-263 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 53.3V Clamp 132A Ipp Tvs Diode Surface Mount SMTO-263 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 33V | |
Voltage - Breakdown (Min) | 36.7V | |
Voltage - Clamping (Max) @ Ipp | 53.3V | |
Current - Peak Pulse (10/1000µs) | 132A | |
Power - Peak Pulse | 7000W (7kW) | |
Power Line Protection | Yes | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard SMD | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 82,31000 Kč | 82,31 Kč |
| 10 | 53,83900 Kč | 538,39 Kč |
| 100 | 37,61790 Kč | 3 761,79 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 25,57934 Kč | 12 789,67 Kč |
| 1 000 | 24,93513 Kč | 24 935,13 Kč |
| Unit Price without VAT: | 82,31000 Kč |
|---|---|
| Unit Price with VAT: | 99,59510 Kč |










