SDT15H50P5-7D is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: 21,05000 Kč
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: 4,73263 Kč
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 2 274
Unit Price: 17,05000 Kč
Datasheet
Diode 50 V 15A Surface Mount PowerDI™ 5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SDT15H50P5-7D

DigiKey Part Number
31-SDT15H50P5-7DTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SDT15H50P5-7D
Description
DIODE SCHOTTKY 50V 15A POWERDI 5
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Diode 50 V 15A Surface Mount PowerDI™ 5
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
50 V
Current - Average Rectified (Io)
15A
Voltage - Forward (Vf) (Max) @ If
470 mV @ 15 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
500 µA @ 50 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
PowerDI™ 5
Operating Temperature - Junction
-55°C ~ 150°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 21 000
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 5005,49826 Kč8 247,39 Kč
3 0005,02969 Kč15 089,07 Kč
4 5004,79084 Kč21 558,78 Kč
7 5004,52244 Kč33 918,30 Kč
10 5004,36350 Kč45 816,75 Kč
15 0004,23894 Kč63 584,10 Kč
Manufacturers Standard Package
Unit Price without VAT:5,49826 Kč
Unit Price with VAT:6,65289 Kč