SDM1U40CSP-7 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Diodes Incorporated
In Stock: 33 656
Unit Price: 7,16000 Kč
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: 2,82163 Kč
X3-WLB1406-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SDM1U40CSP-7

DigiKey Part Number
SDM1U40CSP-7DITR-ND - Tape & Reel (TR)
SDM1U40CSP-7DICT-ND - Cut Tape (CT)
SDM1U40CSP-7DIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SDM1U40CSP-7
Description
DIODE SCHOT 40V 500MA X3WLB14062
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Diode 40 V 500mA Surface Mount X3-WLB1406-2
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
40 V
Current - Average Rectified (Io)
500mA
Voltage - Forward (Vf) (Max) @ If
460 mV @ 500 mA
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
75 µA @ 40 V
Capacitance @ Vr, F
35pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
X3-WLB1406-2
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
19,26000 Kč9,26 Kč
104,71500 Kč47,15 Kč
1002,95330 Kč295,33 Kč
5002,19298 Kč1 096,49 Kč
1 0001,88987 Kč1 889,87 Kč
2 0001,73905 Kč3 478,10 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0001,46697 Kč7 334,85 Kč
10 0001,26300 Kč12 630,00 Kč
15 0001,18673 Kč17 800,95 Kč
25 0001,14083 Kč28 520,75 Kč
35 0001,13453 Kč39 708,55 Kč
50 0001,02619 Kč51 309,50 Kč
Manufacturers Standard Package
Unit Price without VAT:9,26000 Kč
Unit Price with VAT:11,20460 Kč