
SDM05U40CSP-7 | |
|---|---|
DigiKey Part Number | SDM05U40CSP-7DITR-ND - Tape & Reel (TR) SDM05U40CSP-7DICT-ND - Cut Tape (CT) SDM05U40CSP-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SDM05U40CSP-7 |
Description | DIODE SCHOT 40V 500MA X3WLB10062 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 500mA Surface Mount X3-WLB1006-2 |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 75 µA @ 40 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 35pF @ 4V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 40 V | Supplier Device Package X3-WLB1006-2 |
Current - Average Rectified (Io) 500mA | Operating Temperature - Junction -55°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 460 mV @ 500 mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,61000 Kč | 8,61 Kč |
| 10 | 5,31200 Kč | 53,12 Kč |
| 100 | 3,34500 Kč | 334,50 Kč |
| 500 | 2,48658 Kč | 1 243,29 Kč |
| 1 000 | 2,20899 Kč | 2 208,99 Kč |
| 2 000 | 1,97507 Kč | 3 950,14 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 1,72129 Kč | 8 606,45 Kč |
| 10 000 | 1,56427 Kč | 15 642,70 Kč |
| 15 000 | 1,48421 Kč | 22 263,15 Kč |
| 25 000 | 1,39424 Kč | 34 856,00 Kč |
| 35 000 | 1,34094 Kč | 46 932,90 Kč |
| 50 000 | 1,28915 Kč | 64 457,50 Kč |
| Unit Price without VAT: | 8,61000 Kč |
|---|---|
| Unit Price with VAT: | 10,41810 Kč |








