
SDM05U40CSP-7 | |
|---|---|
DigiKey Part Number | SDM05U40CSP-7DITR-ND - Tape & Reel (TR) SDM05U40CSP-7DICT-ND - Cut Tape (CT) SDM05U40CSP-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SDM05U40CSP-7 |
Description | DIODE SCHOT 40V 500MA X3WLB10062 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 500mA Surface Mount X3-WLB1006-2 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 500mA | |
Voltage - Forward (Vf) (Max) @ If | 460 mV @ 500 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 75 µA @ 40 V | |
Capacitance @ Vr, F | 35pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | X3-WLB1006-2 | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,16000 Kč | 7,16 Kč |
| 10 | 4,35700 Kč | 43,57 Kč |
| 100 | 2,72810 Kč | 272,81 Kč |
| 500 | 2,01954 Kč | 1 009,77 Kč |
| 1 000 | 1,79051 Kč | 1 790,51 Kč |
| 2 000 | 1,59728 Kč | 3 194,56 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 1,14807 Kč | 5 740,35 Kč |
| 10 000 | 1,07355 Kč | 10 735,50 Kč |
| 15 000 | 1,04122 Kč | 15 618,30 Kč |
| 25 000 | 1,01208 Kč | 25 302,00 Kč |
| Unit Price without VAT: | 7,16000 Kč |
|---|---|
| Unit Price with VAT: | 8,66360 Kč |










