Parametric Equivalent
Parametric Equivalent

SDM05U40CSPQ-7 | |
|---|---|
DigiKey Part Number | 31-SDM05U40CSPQ-7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SDM05U40CSPQ-7 |
Description | DIODE SCHOT 40V 500MA X3WLB10062 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 500mA Surface Mount X3-WLB1006-2 |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 500mA | |
Voltage - Forward (Vf) (Max) @ If | 460 mV @ 500 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 75 µA @ 40 V | |
Capacitance @ Vr, F | 35pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | X3-WLB1006-2 | |
Operating Temperature - Junction | -55°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 2,82163 Kč | 14 108,15 Kč |
| 10 000 | 2,59149 Kč | 25 914,90 Kč |
| 15 000 | 2,47422 Kč | 37 113,30 Kč |
| 25 000 | 2,34247 Kč | 58 561,75 Kč |
| 35 000 | 2,28393 Kč | 79 937,55 Kč |
| Unit Price without VAT: | 2,82163 Kč |
|---|---|
| Unit Price with VAT: | 3,41417 Kč |




