NSR10F30NXT5G is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 2,11555 Kč
Datasheet
Diode 30 V 1A Surface Mount 2-DSN (1.4x0.6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NSR10F30NXT5G

DigiKey Part Number
NSR10F30NXT5GOSTR-ND - Tape & Reel (TR)
NSR10F30NXT5GOSCT-ND - Cut Tape (CT)
NSR10F30NXT5GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NSR10F30NXT5G
Description
DIODE SCHOTTKY 30V 1A 2DSN
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Diode 30 V 1A Surface Mount 2-DSN (1.4x0.6)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
30 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
470 mV @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
100 µA @ 30 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
2-DSN (1.4x0.6)
Operating Temperature - Junction
150°C (Max)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
113,23000 Kč13,23 Kč
108,18900 Kč81,89 Kč
1005,21800 Kč521,80 Kč
5003,93838 Kč1 969,19 Kč
1 0003,52472 Kč3 524,72 Kč
2 0003,17647 Kč6 352,94 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0002,59174 Kč12 958,70 Kč
10 0002,37561 Kč23 756,10 Kč
Manufacturers Standard Package
Unit Price without VAT:13,23000 Kč
Unit Price with VAT:16,00830 Kč