
SBR12U100P5Q-13 | |
|---|---|
DigiKey Part Number | SBR12U100P5Q-13DITR-ND - Tape & Reel (TR) SBR12U100P5Q-13DICT-ND - Cut Tape (CT) SBR12U100P5Q-13DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SBR12U100P5Q-13 |
Description | DIODE SBR 100V 12A POWERDI5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 12A Surface Mount PowerDI™ 5 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 12A | |
Voltage - Forward (Vf) (Max) @ If | 780 mV @ 12 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 250 µA @ 100 V | |
Capacitance @ Vr, F | - | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | PowerDI™ 5 | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,10000 Kč | 22,10 Kč |
| 10 | 16,10300 Kč | 161,03 Kč |
| 100 | 11,97750 Kč | 1 197,75 Kč |
| 500 | 9,35252 Kč | 4 676,26 Kč |
| 1 000 | 8,50778 Kč | 8 507,78 Kč |
| 2 000 | 7,96659 Kč | 15 933,18 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 7,02291 Kč | 35 114,55 Kč |
| 10 000 | 6,73918 Kč | 67 391,80 Kč |
| Unit Price without VAT: | 22,10000 Kč |
|---|---|
| Unit Price with VAT: | 26,74100 Kč |











