
TLV9004QPWRQ1 | |
|---|---|
DigiKey Part Number | 296-TLV9004QPWRQ1TR-ND - Tape & Reel (TR) 296-TLV9004QPWRQ1CT-ND - Cut Tape (CT) 296-TLV9004QPWRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV9004QPWRQ1 |
Description | IC OPAMP GP 4 CIRCUIT 14TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit Push-Pull, Rail-to-Rail 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TLV9004QPWRQ1 Models |
Category | Voltage - Input Offset 400 µV |
Mfr | Current - Supply 60µA (x4 Channels) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 40 mA |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
Amplifier Type | Grade Automotive |
Number of Circuits 4 | Qualification AEC-Q100 |
Output Type Push-Pull, Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 2V/µs | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Gain Bandwidth Product 1 MHz | Supplier Device Package 14-TSSOP |
Current - Input Bias 5 pA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,90000 Kč | 21,90 Kč |
| 10 | 15,78800 Kč | 157,88 Kč |
| 25 | 14,25680 Kč | 356,42 Kč |
| 100 | 12,56960 Kč | 1 256,96 Kč |
| 250 | 11,76252 Kč | 2 940,63 Kč |
| 500 | 11,27616 Kč | 5 638,08 Kč |
| 1 000 | 10,97667 Kč | 10 976,67 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 10,38152 Kč | 31 144,56 Kč |
| 6 000 | 10,13949 Kč | 60 836,94 Kč |
| 9 000 | 10,01833 Kč | 90 164,97 Kč |
| 15 000 | 9,88409 Kč | 148 261,35 Kč |
| 21 000 | 9,80561 Kč | 205 917,81 Kč |
| Unit Price without VAT: | 21,90000 Kč |
|---|---|
| Unit Price with VAT: | 26,49900 Kč |




