Diode 50 V 5A Through Hole DO-201AD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SB550-T

DigiKey Part Number
31-SB550-TTR-ND - Tape & Reel (TR)
31-SB550-TCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
SB550-T
Description
DIODE SCHOTTKY 50V 5A DO201AD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Diode 50 V 5A Through Hole DO-201AD
Datasheet
 Datasheet
EDA/CAD Models
SB550-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
50 V
Current - Average Rectified (Io)
5A
Voltage - Forward (Vf) (Max) @ If
670 mV @ 5 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
500 µA @ 50 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
DO-201AD
Operating Temperature - Junction
-65°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 589
Factory Stock: 10 800
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
125,20000 Kč25,20 Kč
1015,72800 Kč157,28 Kč
10010,30370 Kč1 030,37 Kč
5007,97462 Kč3 987,31 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 2007,04763 Kč8 457,16 Kč
2 4006,44429 Kč15 466,30 Kč
3 6006,13684 Kč22 092,62 Kč
6 0005,79135 Kč34 748,10 Kč
8 4005,58677 Kč46 928,87 Kč
12 0005,38795 Kč64 655,40 Kč
Manufacturers Standard Package
Unit Price without VAT:25,20000 Kč
Unit Price with VAT:30,49200 Kč