


SB550-E3/54 | |
|---|---|
DigiKey Part Number | SB550-E3/54GITR-ND - Tape & Reel (TR) SB550-E3/54GICT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SB550-E3/54 |
Description | DIODE SCHOTTKY 50V 5A DO201AD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 50 V 5A Through Hole DO-201AD |
Datasheet | Datasheet |
EDA/CAD Models | SB550-E3/54 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 50 V | |
Current - Average Rectified (Io) | 5A | |
Voltage - Forward (Vf) (Max) @ If | 650 mV @ 5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 500 µA @ 50 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-201AD | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,46000 Kč | 26,46 Kč |
| 10 | 16,54600 Kč | 165,46 Kč |
| 100 | 10,87070 Kč | 1 087,07 Kč |
| 500 | 8,43112 Kč | 4 215,56 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 400 | 7,31031 Kč | 10 234,43 Kč |
| 2 800 | 6,70241 Kč | 18 766,75 Kč |
| 4 200 | 6,39269 Kč | 26 849,30 Kč |
| 7 000 | 6,04457 Kč | 42 311,99 Kč |
| 9 800 | 5,83845 Kč | 57 216,81 Kč |
| 14 000 | 5,63813 Kč | 78 933,82 Kč |
| Unit Price without VAT: | 26,46000 Kč |
|---|---|
| Unit Price with VAT: | 32,01660 Kč |



