


SB550A-E3/54 | |
|---|---|
DigiKey Part Number | SB550A-E3/54GITR-ND - Tape & Reel (TR) SB550A-E3/54GICT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SB550A-E3/54 |
Description | DIODE SCHOTTKY 50V 5A DO201AD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 50 V 5A Through Hole DO-201AD |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 50 V | |
Current - Average Rectified (Io) | 5A | |
Voltage - Forward (Vf) (Max) @ If | 700 mV @ 5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 500 µA @ 50 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-201AD | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,14000 Kč | 28,14 Kč |
| 10 | 17,68000 Kč | 176,80 Kč |
| 100 | 11,65180 Kč | 1 165,18 Kč |
| 500 | 9,06148 Kč | 4 530,74 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 400 | 7,87185 Kč | 11 020,59 Kč |
| 2 800 | 7,22669 Kč | 20 234,73 Kč |
| 4 200 | 6,89794 Kč | 28 971,35 Kč |
| 7 000 | 6,52852 Kč | 45 699,64 Kč |
| 9 800 | 6,30975 Kč | 61 835,55 Kč |
| 14 000 | 6,09720 Kč | 85 360,80 Kč |
| Unit Price without VAT: | 28,14000 Kč |
|---|---|
| Unit Price with VAT: | 34,04940 Kč |


