


SB350-E3/54 | |
|---|---|
DigiKey Part Number | SB350-E3/54GITR-ND - Tape & Reel (TR) SB350-E3/54GICT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SB350-E3/54 |
Description | DIODE SCHOTTKY 50V 3A DO201AD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 50 V 3A Through Hole DO-201AD |
Datasheet | Datasheet |
EDA/CAD Models | SB350-E3/54 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 50 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 680 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 500 µA @ 50 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-201AD | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,30000 Kč | 27,30 Kč |
| 10 | 17,17600 Kč | 171,76 Kč |
| 100 | 11,30110 Kč | 1 130,11 Kč |
| 500 | 8,77800 Kč | 4 389,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 400 | 7,61912 Kč | 10 666,77 Kč |
| 2 800 | 6,99069 Kč | 19 573,93 Kč |
| 4 200 | 6,67041 Kč | 28 015,72 Kč |
| 7 000 | 6,31053 Kč | 44 173,71 Kč |
| 9 800 | 6,09743 Kč | 59 754,81 Kč |
| 14 000 | 5,89040 Kč | 82 465,60 Kč |
| Unit Price without VAT: | 27,30000 Kč |
|---|---|
| Unit Price with VAT: | 33,03300 Kč |


