Zener Diode 39 V 5 W ±5% Through Hole Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N5366BRLG

DigiKey Part Number
1N5366BRLGOSTR-ND - Tape & Reel (TR)
1N5366BRLGOSCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
1N5366BRLG
Description
DIODE ZENER 39V 5W AXIAL
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Zener Diode 39 V 5 W ±5% Through Hole Axial
Datasheet
 Datasheet
EDA/CAD Models
1N5366BRLG Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
5 W
Impedance (Max) (Zzt)
14 Ohms
Current - Reverse Leakage @ Vr
500 nA @ 29.7 V
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 1 A
Operating Temperature
-65°C ~ 200°C
Mounting Type
Through Hole
Package / Case
Supplier Device Package
Axial
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7 811
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
116,80000 Kč16,80 Kč
1010,35200 Kč103,52 Kč
1006,67110 Kč667,11 Kč
5005,07942 Kč2 539,71 Kč
1 0004,56560 Kč4 565,60 Kč
2 0004,13304 Kč8 266,08 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0003,48982 Kč13 959,28 Kč
8 0003,20624 Kč25 649,92 Kč
Manufacturers Standard Package
Unit Price without VAT:16,80000 Kč
Unit Price with VAT:20,32800 Kč