
STP60NF06FP | |
|---|---|
DigiKey Part Number | 497-3197-5-ND |
Manufacturer | |
Manufacturer Product Number | STP60NF06FP |
Description | MOSFET N-CH 60V 30A TO220FP |
Customer Reference | |
Detailed Description | N-Channel 60 V 30A (Tc) 30W (Tc) Through Hole TO-220FP |
Datasheet | Datasheet |
EDA/CAD Models | STP60NF06FP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Not For New Designs | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 16mOhm @ 30A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 66 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1810 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 30W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-220FP | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 45,15000 Kč | 45,15 Kč |
| 50 | 21,77500 Kč | 1 088,75 Kč |
| 100 | 19,49240 Kč | 1 949,24 Kč |
| 500 | 15,48518 Kč | 7 742,59 Kč |
| 1 000 | 14,19612 Kč | 14 196,12 Kč |
| 2 000 | 13,11199 Kč | 26 223,98 Kč |
| 5 000 | 11,93938 Kč | 59 696,90 Kč |
| 10 000 | 11,21514 Kč | 112 151,40 Kč |
| Unit Price without VAT: | 45,15000 Kč |
|---|---|
| Unit Price with VAT: | 54,63150 Kč |






