
PI5C3257QEX | |
|---|---|
DigiKey Part Number | PI5C3257QEXTR-ND - Tape & Reel (TR) PI5C3257QEXCT-ND - Cut Tape (CT) PI5C3257QEXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PI5C3257QEX |
Description | IC MUX/DEMUX 4 X 2:1 16-QSOP |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Multiplexer/Demultiplexer 4 x 2:1 16-QSOP |
Datasheet | Datasheet |
EDA/CAD Models | PI5C3257QEX Models |
Category | Voltage Supply Source Single Supply |
Manufacturer Diodes Incorporated | Voltage - Supply 4.75V ~ 5.25V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type Multiplexer/Demultiplexer | Package / Case 16-SSOP (0.154", 3.90mm Width) |
Circuit 4 x 2:1 | Supplier Device Package 16-QSOP |
Independent Circuits 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PI5C3257QE | Diodes Incorporated | 2 | PI5C3257QE-ND | 0,30000 Kč | Parametric Equivalent |
| 74FST3257Q | Rochester Electronics, LLC | 97 139 | 2156-74FST3257Q-ND | 0,26347 Kč | Parametric Equivalent |
| 74FST3257QS | Rochester Electronics, LLC | 16 672 | 2156-74FST3257QS-ND | 0,14449 Kč | Parametric Equivalent |
| CBT3257ADS,112 | Rochester Electronics, LLC | 2 000 | 2156-CBT3257ADS,112-ND | 0,62042 Kč | Parametric Equivalent |
| QS3257QG | Renesas Electronics Corporation | 283 | 800-2189-ND | 0,59000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,19000 Kč | 8,19 Kč |
| 10 | 5,71100 Kč | 57,11 Kč |
| 25 | 5,08160 Kč | 127,04 Kč |
| 100 | 4,39490 Kč | 439,49 Kč |
| 250 | 4,06604 Kč | 1 016,51 Kč |
| 500 | 3,86784 Kč | 1 933,92 Kč |
| 1 000 | 3,70468 Kč | 3 704,68 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 3,53237 Kč | 8 830,92 Kč |
| 5 000 | 3,42851 Kč | 17 142,55 Kč |
| 7 500 | 3,37653 Kč | 25 323,97 Kč |
| 12 500 | 3,31891 Kč | 41 486,38 Kč |
| 17 500 | 3,28525 Kč | 57 491,88 Kč |
| 25 000 | 3,25287 Kč | 81 321,75 Kč |
| Unit Price without VAT: | 8,19000 Kč |
|---|---|
| Unit Price with VAT: | 9,90990 Kč |

