Similar
Similar
Similar
Similar
Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

PI5C3245LEX | |
|---|---|
DigiKey Part Number | 31-PI5C3245LEXTR-ND - Tape & Reel (TR) 31-PI5C3245LEXCT-ND - Cut Tape (CT) 31-PI5C3245LEXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PI5C3245LEX |
Description | IC BUS SWITCH 8 X 1:1 20-TSSOP |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Bus Switch 8 x 1:1 20-TSSOP |
Datasheet | Datasheet |
Category | Voltage Supply Source Single Supply |
Manufacturer Diodes Incorporated | Voltage - Supply 4.75V ~ 5.25V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type Bus Switch | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Circuit 8 x 1:1 | Supplier Device Package 20-TSSOP |
Independent Circuits 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| QS32245PAG | Renesas Electronics Corporation | 0 | QS32245PAG-ND | 0,00000 Kč | Similar |
| QS32245PAG8 | Renesas Electronics Corporation | 0 | QS32245PAG8-ND | 0,00000 Kč | Similar |
| SN74CBT3245APW | Rochester Electronics, LLC | 7 263 | 2156-SN74CBT3245APW-ND | 21,84000 Kč | Similar |
| SN74CBT3245APWE4 | Texas Instruments | 0 | SN74CBT3245APWE4-ND | 9,05890 Kč | Similar |
| SN74CBT3245APWR | Texas Instruments | 9 595 | 296-6427-1-ND | 14,90857 Kč | Similar |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 7,43749 Kč | 22 312,47 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,23000 Kč | 13,23 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,12000 Kč | 15,12 Kč |
| Unit Price without VAT: | 13,23000 Kč |
|---|---|
| Unit Price with VAT: | 16,00830 Kč |



