Bus Switch 8 x 1:1 20-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74CBT6845CPW

DigiKey Part Number
SN74CBT6845CPW-ND
Manufacturer
Manufacturer Product Number
SN74CBT6845CPW
Description
IC BUS SWITCH 8 X 1:1 20-TSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Bus Switch 8 x 1:1 20-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74CBT6845CPW Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Supply Source
Single Supply
Manufacturer
Texas Instruments
Voltage - Supply
4.5V ~ 5.5V
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Tube
Mounting Type
Surface Mount
Part Status
Active
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Type
Bus Switch
Supplier Device Package
20-TSSOP
Circuit
8 x 1:1
Base Product Number
Independent Circuits
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
Marketplace Stock: 32 340 View Now
All prices are in CZK
Tube
QuantityUnit PriceExt Price
124,15000 Kč24,15 Kč
1017,40700 Kč174,07 Kč
7014,30557 Kč1 001,39 Kč
14013,54971 Kč1 896,96 Kč
28012,92954 Kč3 620,27 Kč
56012,41807 Kč6 954,12 Kč
1 05012,03346 Kč12 635,13 Kč
2 52011,59881 Kč29 229,00 Kč
5 04011,32309 Kč57 068,37 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:24,15000 Kč
Unit Price with VAT:29,22150 Kč

Other Suppliers on DigiKey

32 340In Stock
Ships from Rochester Electronics, LLC