SN74CBT3245APWR is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 0,54000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 1 435
Unit Price: 0,47000 Kč
Datasheet
Bus Switch 8 x 1:1 20-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74CBT3245APWR

DigiKey Part Number
296-6427-2-ND - Tape & Reel (TR)
296-6427-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
SN74CBT3245APWR
Description
IC BUS SWITCH 8 X 1:1 20-TSSOP
Customer Reference
Detailed Description
Bus Switch 8 x 1:1 20-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74CBT3245APWR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Supply Source
Single Supply
Manufacturer
Texas Instruments
Voltage - Supply
4V ~ 5.5V
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Mounting Type
Surface Mount
Part Status
Obsolete
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Type
Bus Switch
Supplier Device Package
20-TSSOP
Circuit
8 x 1:1
Base Product Number
Independent Circuits
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PI5C3245LEXDiodes Incorporated031-PI5C3245LEXCT-ND0,54000 KčSimilar
PI5C3245QEXDiodes Incorporated1 43531-PI5C3245QEXCT-ND0,47000 KčSimilar
Obsolete
Marketplace Stock: 9 595 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

9 595In Stock
Ships from Rochester Electronics, LLC