
SN74CBT6845CPWR | |
|---|---|
DigiKey Part Number | 296-19241-2-ND - Tape & Reel (TR) 296-19241-1-ND - Cut Tape (CT) 296-19241-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74CBT6845CPWR |
Description | IC BUS SWITCH 8 X 1:1 20-TSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Bus Switch 8 x 1:1 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74CBT6845CPWR Models |
Category | Voltage Supply Source Single Supply |
Manufacturer Texas Instruments | Voltage - Supply 4.5V ~ 5.5V |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Type Bus Switch | Supplier Device Package 20-TSSOP |
Circuit 8 x 1:1 | Base Product Number |
Independent Circuits 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,86000 Kč | 13,86 Kč |
| 10 | 9,89000 Kč | 98,90 Kč |
| 25 | 8,87800 Kč | 221,95 Kč |
| 100 | 7,75670 Kč | 775,67 Kč |
| 250 | 7,22332 Kč | 1 805,83 Kč |
| 500 | 6,90162 Kč | 3 450,81 Kč |
| 1 000 | 6,63663 Kč | 6 636,63 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 6,82309 Kč | 13 646,18 Kč |
| Unit Price without VAT: | 13,86000 Kč |
|---|---|
| Unit Price with VAT: | 16,77060 Kč |

