
PI4ULS5V201TAEX | |
|---|---|
DigiKey Part Number | PI4ULS5V201TAEXTR-ND - Tape & Reel (TR) PI4ULS5V201TAEXCT-ND - Cut Tape (CT) PI4ULS5V201TAEXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PI4ULS5V201TAEX |
Description | IC XLTR VL BIDIR SOT-23-6 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 1 Channel 20Mbps SOT-23-6 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Translator Type | Voltage Level | |
Channel Type | Bidirectional | |
Number of Circuits | 1 | |
Channels per Circuit | 1 | |
Voltage - VCCA | 1.2 V ~ 5.5 V | |
Voltage - VCCB | 1.2 V ~ 5.5 V | |
Input Signal | - | |
Output Signal | - | |
Output Type | Tri-State, Non-Inverted | |
Data Rate | 20Mbps | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Features | Auto-Direction Sensing | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,35000 Kč | 7,35 Kč |
| 10 | 5,04000 Kč | 50,40 Kč |
| 25 | 4,47680 Kč | 111,92 Kč |
| 100 | 3,85730 Kč | 385,73 Kč |
| 250 | 3,56380 Kč | 890,95 Kč |
| 500 | 3,38614 Kč | 1 693,07 Kč |
| 1 000 | 3,24020 Kč | 3 240,20 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,05997 Kč | 9 179,91 Kč |
| 6 000 | 2,97178 Kč | 17 830,68 Kč |
| 9 000 | 2,92759 Kč | 26 348,31 Kč |
| 15 000 | 2,87863 Kč | 43 179,45 Kč |
| 21 000 | 2,85002 Kč | 59 850,42 Kč |
| 30 000 | 2,82251 Kč | 84 675,30 Kč |
| Unit Price without VAT: | 7,35000 Kč |
|---|---|
| Unit Price with VAT: | 8,89350 Kč |








