31~PD-2035~ZH~42
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PI3HDX12211AZHEX

DigiKey Part Number
31-PI3HDX12211AZHEXTR-ND - Tape & Reel (TR)
31-PI3HDX12211AZHEXCT-ND - Cut Tape (CT)
31-PI3HDX12211AZHEXDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PI3HDX12211AZHEX
Description
ACTIVE HDMI V-QFN3590-42 T&R 3.5
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Buffer, ReDriver 4 Channel 12Gbps 42-TQFN (9x3.5)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Buffer, ReDriver
Applications
HDMI, I2C
Input
CML
Output
CML
Data Rate (Max)
12Gbps
Number of Channels
4
Delay Time
-
Signal Conditioning
Input Equalization
Voltage - Supply
3V ~ 3.6V
Current - Supply
-
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
42-VFQFN Exposed Pad
Supplier Device Package
42-TQFN (9x3.5)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 300
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
164,57000 Kč64,57 Kč
1048,32600 Kč483,26 Kč
2544,28440 Kč1 107,11 Kč
10039,83740 Kč3 983,74 Kč
25037,71728 Kč9 429,32 Kč
50036,43834 Kč18 219,17 Kč
1 00035,38600 Kč35 386,00 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 50033,93380 Kč118 768,30 Kč
Manufacturers Standard Package
Unit Price without VAT:64,57000 Kč
Unit Price with VAT:78,12970 Kč