
PAM8320RDR | |
|---|---|
DigiKey Part Number | PAM8320RDRDITR-ND - Tape & Reel (TR) PAM8320RDRDICT-ND - Cut Tape (CT) PAM8320RDRDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PAM8320RDR |
Description | IC AMP CLASS D MONO 20W 16SO |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 1-Channel (Mono) Class D 16-SO-EP |
Datasheet | Datasheet |
EDA/CAD Models | PAM8320RDR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Class D | |
Output Type | 1-Channel (Mono) | |
Max Output Power x Channels @ Load | 20W x 1 @ 4Ohm | |
Voltage - Supply | 4.5V ~ 15V | |
Features | Depop, Short-Circuit and Thermal Protection | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Supplier Device Package | 16-SO-EP | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) Exposed Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,81000 Kč | 33,81 Kč |
| 10 | 24,82000 Kč | 248,20 Kč |
| 25 | 22,55200 Kč | 563,80 Kč |
| 100 | 20,04680 Kč | 2 004,68 Kč |
| 250 | 18,85536 Kč | 4 713,84 Kč |
| 500 | 18,13598 Kč | 9 067,99 Kč |
| 1 000 | 17,54446 Kč | 17 544,46 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 16,91977 Kč | 42 299,43 Kč |
| 5 000 | 16,54336 Kč | 82 716,80 Kč |
| 7 500 | 16,35481 Kč | 122 661,07 Kč |
| 12 500 | 16,14587 Kč | 201 823,37 Kč |
| Unit Price without VAT: | 33,81000 Kč |
|---|---|
| Unit Price with VAT: | 40,91010 Kč |










