Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

MMSZ5246B-7 | |
|---|---|
DigiKey Part Number | MMSZ5246BDITR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MMSZ5246B-7 |
Description | DIODE ZENER 16V 500MW SOD123 |
Customer Reference | |
Detailed Description | Zener Diode 16 V 500 mW ±5% Surface Mount SOD-123 |
Datasheet | Datasheet |
EDA/CAD Models | MMSZ5246B-7 Models |
Category | Current - Reverse Leakage @ Vr 100 nA @ 12 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) | Operating Temperature -65°C ~ 150°C |
Part Status Discontinued at DigiKey | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package SOD-123 |
Power - Max 500 mW | Base Product Number |
Impedance (Max) (Zzt) 17 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MMSZ5246B-7-F | Diodes Incorporated | 0 | MMSZ5246B-FDICT-ND | 4,17000 Kč | Direct |
| BZT52C16-7 | Diodes Incorporated | 0 | BZT52C16-7DITR-ND | 1,35333 Kč | Similar |
| BZT52H-C16,115 | Nexperia USA Inc. | 0 | 1727-3594-1-ND | 3,13000 Kč | Similar |
| CZRW5246B-G | Comchip Technology | 0 | CZRW5246B-G-ND | 1,10889 Kč | Similar |
| CZRW55C16-G | Comchip Technology | 0 | CZRW55C16-G-ND | 0,00000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 000 | 1,35333 Kč | 40 599,90 Kč |
| 75 000 | 1,30347 Kč | 97 760,25 Kč |
| Unit Price without VAT: | 1,35333 Kč |
|---|---|
| Unit Price with VAT: | 1,63753 Kč |






