Upgrade
Similar
Similar
Similar
Similar



MMSZ4703-G3-18 | |
|---|---|
DigiKey Part Number | MMSZ4703-G3-18-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MMSZ4703-G3-18 |
Description | DIODE ZENER 16V 500MW SOD123 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 16 V 500 mW ±5% Surface Mount SOD-123 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Current - Reverse Leakage @ Vr | 50 nA @ 12.1 V | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 1,20783 Kč | 12 078,30 Kč |
| 20 000 | 1,10227 Kč | 22 045,40 Kč |
| 30 000 | 1,04847 Kč | 31 454,10 Kč |
| 50 000 | 0,98800 Kč | 49 400,00 Kč |
| 70 000 | 0,95219 Kč | 66 653,30 Kč |
| 100 000 | 0,91739 Kč | 91 739,00 Kč |
| Unit Price without VAT: | 1,20783 Kč |
|---|---|
| Unit Price with VAT: | 1,46147 Kč |




