
MMDT5451-7-F | |
|---|---|
DigiKey Part Number | MMDT5451-FDITR-ND - Tape & Reel (TR) MMDT5451-FDICT-ND - Cut Tape (CT) MMDT5451-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMDT5451-7-F |
Description | TRANS NPN/PNP 160V/150V SOT363 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor Array 1 NPN, 1 PNP 160V, 150V 200mA 300MHz 200mW Surface Mount SOT-363 |
Datasheet | Datasheet |
EDA/CAD Models | MMDT5451-7-F Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 80 @ 10mA, 5V / 60 @ 10mA, 5V |
Manufacturer Diodes Incorporated | Power - Max 200mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 300MHz |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Transistor Type 1 NPN, 1 PNP | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 200mA | Package / Case 6-TSSOP, SC-88, SOT-363 |
Voltage - Collector Emitter Breakdown (Max) 160V, 150V | Supplier Device Package SOT-363 |
Vce Saturation (Max) @ Ib, Ic 200mV @ 5mA, 50mA / 500mV @ 5mA, 50mA | Base Product Number |
Current - Collector Cutoff (Max) 50nA (ICBO) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MMDT5451Q-7 | Diodes Incorporated | 1 612 | 31-MMDT5451Q-7CT-ND | 9,59000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,97000 Kč | 8,97 Kč |
| 10 | 5,52700 Kč | 55,27 Kč |
| 100 | 3,47870 Kč | 347,87 Kč |
| 500 | 2,59108 Kč | 1 295,54 Kč |
| 1 000 | 2,30453 Kč | 2 304,53 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,93928 Kč | 5 817,84 Kč |
| 6 000 | 1,75510 Kč | 10 530,60 Kč |
| 9 000 | 1,66119 Kč | 14 950,71 Kč |
| 15 000 | 1,55561 Kč | 23 334,15 Kč |
| 21 000 | 1,49307 Kč | 31 354,47 Kč |
| 30 000 | 1,43227 Kč | 42 968,10 Kč |
| Unit Price without VAT: | 8,97000 Kč |
|---|---|
| Unit Price with VAT: | 10,85370 Kč |











