
MMDT5451Q-7 | |
|---|---|
DigiKey Part Number | 31-MMDT5451Q-7TR-ND - Tape & Reel (TR) 31-MMDT5451Q-7CT-ND - Cut Tape (CT) 31-MMDT5451Q-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMDT5451Q-7 |
Description | TRANS NPN/PNP 160V/150V SOT-363 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor Array 1 NPN, 1 PNP 160V, 150V 200mA 300MHz 200mW Surface Mount SOT-363 |
Datasheet | Datasheet |
Category | Power - Max 200mW |
Manufacturer Diodes Incorporated | Frequency - Transition 300MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Transistor Type 1 NPN, 1 PNP | Qualification AEC-Q101 |
Current - Collector (Ic) (Max) 200mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 160V, 150V | Package / Case 6-TSSOP, SC-88, SOT-363 |
Vce Saturation (Max) @ Ib, Ic 200mV @ 5mA, 50mA / 500mV @ 5mA, 50mA | Supplier Device Package SOT-363 |
Current - Collector Cutoff (Max) 50nA (ICBO) | Base Product Number |
DC Current Gain (hFE) (Min) @ Ic, Vce 80 @ 10mA, 5V / 60 @ 10mA, 5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MMDT5451-7-F | Diodes Incorporated | 243 | MMDT5451-FDICT-ND | 8,97000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,59000 Kč | 9,59 Kč |
| 10 | 5,90200 Kč | 59,02 Kč |
| 100 | 3,72480 Kč | 372,48 Kč |
| 500 | 2,78128 Kč | 1 390,64 Kč |
| 1 000 | 2,47638 Kč | 2 476,38 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,08805 Kč | 6 264,15 Kč |
| 6 000 | 1,89215 Kč | 11 352,90 Kč |
| 9 000 | 1,79230 Kč | 16 130,70 Kč |
| 15 000 | 1,68005 Kč | 25 200,75 Kč |
| 21 000 | 1,61356 Kč | 33 884,76 Kč |
| 30 000 | 1,54892 Kč | 46 467,60 Kč |
| Unit Price without VAT: | 9,59000 Kč |
|---|---|
| Unit Price with VAT: | 11,60390 Kč |


