Standard (General Purpose) Amplifier 4 Circuit 14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM2902T14-13

DigiKey Part Number
31-LM2902T14-13TR-ND - Tape & Reel (TR)
31-LM2902T14-13CT-ND - Cut Tape (CT)
31-LM2902T14-13DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM2902T14-13
Description
IC OPAMP GP 4 CIRCUIT 14TSSOP
Manufacturer Standard Lead Time
36 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 4 Circuit 14-TSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
4
Output Type
-
Slew Rate
0.3V/µs
Gain Bandwidth Product
700 kHz
Current - Input Bias
20 nA
Voltage - Input Offset
2 mV
Current - Supply
1mA (x4 Channels)
Current - Output / Channel
40 mA
Voltage - Supply Span (Min)
3 V
Voltage - Supply Span (Max)
36 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
14-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 277
Factory Stock: 17 500
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
17,35000 Kč7,35 Kč
105,01900 Kč50,19 Kč
254,46840 Kč111,71 Kč
1003,84680 Kč384,68 Kč
2503,55288 Kč888,22 Kč
5003,37480 Kč1 687,40 Kč
1 0003,22865 Kč3 228,65 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5002,30298 Kč5 757,45 Kč
5 0002,22974 Kč11 148,70 Kč
7 5002,19303 Kč16 447,72 Kč
12 5002,15240 Kč26 905,00 Kč
17 5002,12863 Kč37 251,02 Kč
25 0002,10579 Kč52 644,75 Kč
Manufacturers Standard Package
Unit Price without VAT:7,35000 Kč
Unit Price with VAT:8,89350 Kč