Bipolar (BJT) Transistor NPN 300 V 3.5 A 80MHz 3 W Surface Mount SOT-223-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FZT857TA

DigiKey Part Number
FZT857TR-ND - Tape & Reel (TR)
FZT857CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
FZT857TA
Description
TRANS NPN 300V 3.5A SOT-223-3
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 300 V 3.5 A 80MHz 3 W Surface Mount SOT-223-3
Datasheet
 Datasheet
EDA/CAD Models
FZT857TA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
3.5 A
Voltage - Collector Emitter Breakdown (Max)
300 V
Vce Saturation (Max) @ Ib, Ic
345mV @ 600mA, 3.5A
Current - Collector Cutoff (Max)
50nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 500mA, 10V
Power - Max
3 W
Frequency - Transition
80MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-261-4, TO-261AA
Supplier Device Package
SOT-223-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 405
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
133,18000 Kč33,18 Kč
1020,97700 Kč209,77 Kč
10013,94900 Kč1 394,90 Kč
50010,93450 Kč5 467,25 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0009,96460 Kč9 964,60 Kč
2 0009,14852 Kč18 297,04 Kč
3 0008,73272 Kč26 198,16 Kč
5 0008,26557 Kč41 327,85 Kč
7 0007,98893 Kč55 922,51 Kč
10 0007,72006 Kč77 200,60 Kč
Manufacturers Standard Package
Unit Price without VAT:33,18000 Kč
Unit Price with VAT:40,14780 Kč